TRACO POWER TME DC/DC Converter, 5V dc/ 200 mA, 24V dc Input, 0mV Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 124-7585
- Mfr. Part No.:
- TME 2405S
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$71.73
(exc. GST)
$78.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 25 November 2026
- Plus 8 unit(s) shipping from 28 January 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $71.73 | $7.173 | - |
| 2 - 3 | $70.63 | $7.063 | 1% |
| 4 + | $69.11 | $6.911 | 3% |
*price indicative
- RS Stock No.:
- 124-7585
- Mfr. Part No.:
- TME 2405S
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 0mV | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | PCB | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 0/24 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Length | 11.5mm | |
| Depth | 10.2mm | |
| Series | TME | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 70% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 0mV | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type PCB | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 0/24 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Length 11.5mm | ||
Depth 10.2mm | ||
Series TME | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 70% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Isolated Type, Plastic Casing - TME Series - TME 2405S
Features & Benefits
Applications
What size is this unit?
Related links
- TRACOPOWER TME DC/DC Converter 24V dc Input PCB 6-Pin
- TRACOPOWER TME DC/DC Converter 24V dc Input PCB 6-Pin
- TRACOPOWER TME DC/DC Converter 5V dc Input PCB 6-Pin
- TRACOPOWER TME DC/DC Converter 12V dc Input PCB 6-Pin
- TRACOPOWER TME DC/DC Converter 5V dc Input PCB 6-Pin
- TRACOPOWER TMA DC/DC Converter 24V dc Input PCB 6-Pin
- TRACOPOWER TMH DC/DC Converter 24V dc Input PCB 6-Pin
- TRACOPOWER TME DC/DC Converter 12V Input PCB 6-Pin Surface
