TRACOPOWER TMH DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 311-4742
- Mfr. Part No.:
- TMH 0505D
- Brand:
- TRACOPOWER
On back order for despatch 03/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$13.45
(exc. GST)
$14.79
(inc. GST)
Units | Per unit |
1 - 2 | $13.45 |
3 - 4 | $13.12 |
5 + | $12.92 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 311-4742
- Mfr. Part No.:
- TMH 0505D
- Brand:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
2W Single/Dual Output, TMH series
The Tracopower TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Singlein-Line package (SIP). Requiring only 1.5 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance
at low cost.
at low cost.
SIP7 package
High efficiency up to 83%
Industry standard pin out
Isolated single and dual output
3 year warranty
High efficiency up to 83%
Industry standard pin out
Isolated single and dual output
3 year warranty
Note
MTBF to MIL-HDBK-217E @ 25°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | ±200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 1kV dc |
Length | 19.5mm |
Depth | 10.2mm |
Series | TMH |
Load Regulation | ±10% |
Efficiency | 77% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Related links
- TRACOPOWER TMA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,...
- TRACOPOWER TMH DC-DC Converter 10.8 → 13.2 V dc Input Through...
- TRACOPOWER TMH DC-DC Converter 21.6 → 26.4 V dc Input Through...
- Recom RB DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C...
- TRACOPOWER TMV DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,...
- Recom RD DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C...
- Recom RBM DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C...
- TRACOPOWER TSM DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,...