TRACO POWER TMH DC/DC Converter, 12V, -12 V/ 83 mA, 5V dc Input, 0mV Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-7615
- Mfr. Part No.:
- TMH 0512D
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$97.38
(exc. GST)
$107.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 28 January 2027
- Plus 6 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $97.38 | $9.738 | - |
| 2 - 3 | $95.25 | $9.525 | 2% |
| 4 + | $93.21 | $9.321 | 4% |
*price indicative
- RS Stock No.:
- 124-7615
- Mfr. Part No.:
- TMH 0512D
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V, -12V | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Output Voltage Adjustment Range | 0/5 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Depth | 10.2mm | |
| Series | TMH | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V, -12V | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Output Voltage Adjustment Range 0/5 V | ||
Number of Pins 6 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Depth 10.2mm | ||
Series TMH | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW


Related links
- TRACOPOWER TMH DC/DC Converter -12 V/ 83 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp, 6-Pin
- TRACOPOWER TMH DC/DC Converter -5 V/ 200 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp, 6-Pin
- TRACOPOWER TMH DC/DC Converter 24V dc Input PCB 6-Pin
- TRACOPOWER TMH DC/DC Converter 5V dc Input PCB 6-Pin SIP
- TRACOPOWER THI 2M DC/DC Converter -12 V/ 83 mA 0V Input 2 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THI 2M DC/DC Converter -12 V/ 83 mA 0V Input 2 W 71 °C Max Temp -40 °C Min Temp,
- Recom RO DC/DC Converter 12V dc Input Through Hole 6-Pin
- Recom RO DC/DC Converter 24V dc Input Through Hole 6-Pin
