TRACO POWER TEN 5 DC/DC Converter, 15V dc/ 400 mA, 18V dc Input, 9V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-7608
- Mfr. Part No.:
- TEN 5-1213
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $15.86
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$360.53
(exc. GST)
$396.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 16 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $360.53 | $36.053 | - |
| 2 - 3 | $352.60 | $35.26 | $15.86 |
| 4 + | $345.03 | $34.503 | $62.00 |
*price indicative
- RS Stock No.:
- 124-7608
- Mfr. Part No.:
- TEN 5-1213
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 400mA | |
| Output Current 2 | 400mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 700000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 9/18 V | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 6W | |
| Length | 32mm | |
| Depth | 10mm | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Series | TEN 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 400mA | ||
Output Current 2 400mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 700000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 9/18 V | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 6W | ||
Length 32mm | ||
Depth 10mm | ||
Width 20mm | ||
Standards/Approvals No | ||
Series TEN 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5 Series
Approvals
Standards
Related links
- TRACOPOWER TEN 5 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 5 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 6 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TEN 5 DC/DC Converter -15 V/ 200 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 5WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5 DC/DC Converter 75V Input Through Hole, 85 °C Max Temp -40 °C Min
