TRACO POWER TMR 2WI DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 9V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$242.82

(exc. GST)

$267.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$242.82$24.282-
2 - 3$237.45$23.7452%
4 +$232.36$23.2364%

*price indicative

RS Stock No.:
124-7570
Mfr. Part No.:
TMR 2-2411WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

400mA

Output Current 2

400mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

1200000h

Output Voltage Adjustment Range

9/36 V

Isolation Voltage

1.5kV dc

Number of Pins

9

Package Type

SIP

Maximum Output Power

2W

Depth

12.5mm

Length

26mm

Width

9.3mm

Series

TMR 2WI

Standards/Approvals

No

Maximum Operating Temperature

85°C

Efficiency

76%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series


Ultra-wide 4:1 input voltage range

SIP-9 Package

Regulated outputs

Excellent load and line regulation

1kV input / output isolation

Built-in filter meets EN 55022, Class A and FCC,Level A

Remote On/Off Control

Continuous short circuit protection

Non de-rating

Note

Operating temperature is without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy