TRACO POWER TEN 8WI DC/DC Converter, 15V, -15 V/ 265 mA, 36V dc Input, 18V Input 8 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 124-7569
- Mfr. Part No.:
- TEN 8-2423WI
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$541.88
(exc. GST)
$596.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 03 December 2026
- Plus 1 unit(s) shipping from 17 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $541.88 | $54.188 |
| 2 - 9 | $529.94 | $52.994 |
| 10 + | $436.13 | $43.613 |
*price indicative
- RS Stock No.:
- 124-7569
- Mfr. Part No.:
- TEN 8-2423WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V, -15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 265mA | |
| Output Current 2 | 265mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 700000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 8W | |
| Package Type | DIP | |
| Series | TEN 8WI | |
| Depth | 10.2mm | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V, -15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 265mA | ||
Output Current 2 265mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 700000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 8W | ||
Package Type DIP | ||
Series TEN 8WI | ||
Depth 10.2mm | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Length 32mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 6.6W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8WI Series
Approvals
Standards
Related links
- TRACOPOWER TEN 8WI DC/DC Converter -15 V/ 265 mA 18V Input 8 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8 DC/DC Converter -15 V/ 265 mA 18V Input 8 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 5WI DC/DC Converter -15 V/ 200 mA 18V Input 6 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power RDD DC/DC Converter -15 V/ 265 mA 13V Input 8 W 85 °C Max Temp -40 °C Min
- Artesyn / Advanced Energy ATA DC/DC Converter -15 V/ 265 mA 9V Input 8 W 80 °C Max
- TRACOPOWER TEL 8WI DC/DC Converter 36V Input PCB 5-Pin DIP
- XP Power JSE08 DC/DC Converter -15 V/ 265 mA 36V Input 8 W 105 °C Max Temp -40 °C
