XP Power IMA01 DC/DC Converter, 5V, -5 V/, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-5004
- Mfr. Part No.:
- IMA0105D05
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-5004
- Mfr. Part No.:
- IMA0105D05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V, -5V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 2 | 100mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 2500000h | |
| Ripple and Noise | 150mV Pk-Pk | |
| Output Voltage Adjustment Range | ±4.75 V dc, ±5.25 V dc | |
| Number of Pins | 7 | |
| Isolation Voltage | 4kV ac | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Standards/Approvals | CSA, EN | |
| Length | 19.5mm | |
| Depth | 11.1mm | |
| Weight | 3.6g | |
| Series | IMA01 | |
| Width | 9.2mm | |
| Efficiency | 77% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V, -5V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 2 100mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 2500000h | ||
Ripple and Noise 150mV Pk-Pk | ||
Output Voltage Adjustment Range ±4.75 V dc, ±5.25 V dc | ||
Number of Pins 7 | ||
Isolation Voltage 4kV ac | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Standards/Approvals CSA, EN | ||
Length 19.5mm | ||
Depth 11.1mm | ||
Weight 3.6g | ||
Series IMA01 | ||
Width 9.2mm | ||
Efficiency 77% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
XP Power - IMA Series of Isolated DC-DC Converters
XP Power IMA01 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IMA01 Series provides global medical approvals with single and dual output options enabling installations into a wide variety of single phase environments.
The IMA01 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IMA01 Series suitable for new or existing upgrades.
Features and Benefits
High Isolation of 4000 V, 1 x MOPP at 250 V ac.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP7 Package.
Wide operating range, with a full load of 75 °C ambient.
MTBF rating of 2.5 MHrs
XP Power Isolated DC-DC Converters
Related links
- XP Power IMA01 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +75°C Max Temp
- XP Power IMA01 DC/DC Converter -5 V/ 100 mA 10.8V Input 1 W 75 °C Max Temp -40 °C
- XP Power IMA01 DC/DC Converter 13.2V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- XP Power IMA01 DC/DC Converter 13.2V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- XP Power ITV DC/DC Converter -5 V/ 100 mA 4.5V Input 1 W 105 °C Max Temp -40 °C Min
- XP Power IQ DC/DC Converter -5 V/ 200 mA 4.5V Input 1 W 85 °C Max Temp -40 °C Min
- XP Power ITA DC/DC Converter -5 V/ 100 mA 4.5V Input 2 W 100 °C Max Temp -40 °C Min
- XP Power IHA01 DC/DC Converter -5 V/ 100 mA 4.5V Input 1 W 85 °C Max Temp -40 °C Min
