XP Power IMA01 DC/DC Converter, 3V dc/ 300 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 124-5008
- Mfr. Part No.:
- IMA0112S3V3
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-5008
- Mfr. Part No.:
- IMA0112S3V3
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 300mA | |
| Mount Type | Through Hole | |
| MTBF | 2500000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 4kV ac | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Series | IMA01 | |
| Standards/Approvals | No | |
| Width | 9.2mm | |
| Length | 19.5mm | |
| Depth | 11.1mm | |
| Efficiency | 75% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 300mA | ||
Mount Type Through Hole | ||
MTBF 2500000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Number of Pins 7 | ||
Isolation Voltage 4kV ac | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Series IMA01 | ||
Standards/Approvals No | ||
Width 9.2mm | ||
Length 19.5mm | ||
Depth 11.1mm | ||
Efficiency 75% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - IMA Series of Isolated DC-DC Converters
XP Power IMA01 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IMA01 Series provides global medical approvals with single and dual output options enabling installations into a wide variety of single phase environments.
The IMA01 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IMA01 Series suitable for new or existing upgrades.
Features and Benefits
High Isolation of 4000 V, 1 x MOPP at 250 V ac.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP7 Package.
Wide operating range, with a full load of 75 °C ambient.
MTBF rating of 2.5 MHrs
XP Power Isolated DC-DC Converters
Related links
- XP Power IMA01 DC/DC Converter -3 V/ 150 mA 10.8V Input 1 W 75 °C Max Temp -40 °C
- XP Power IMA01 DC/DC Converter -9 V/ 55.5 mA 10.8V Input 1 W 75 °C Max Temp -40 °C
- XP Power IMA01 DC/DC Converter -12 V/ 41.6 mA 10.8V Input 1 W 75 °C Max Temp -40
- XP Power IMA01 DC/DC Converter 13.2V dc Input Through Hole, 75 °C Max Temp -40 °C
- XP Power IMA01 DC/DC Converter 13.2V dc Input Through Hole, 75 °C Max Temp -40 °C
- XP Power IMA01 DC/DC Converter -5 V/ 100 mA 10.8V Input 1 W 75 °C Max Temp -40 °C
- XP Power IMA01 DC/DC Converter 13.2V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- XP Power IMA01 DC/DC Converter -15 V/ 33.3 mA 10.8V Input 1 W 75 °C Max Temp -40
