XP Power IMA01 DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 165-7802
- Mfr. Part No.:
- IMA0105D05
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7802
- Mfr. Part No.:
- IMA0105D05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
- COO (Country of Origin):
- TW
XP Power - IMA Series of Isolated DC-DC Converters
XP Power IMA01 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IMA01 Series provides global medical approvals with single and dual output options enabling installations into a wide variety of single phase environments.
The IMA01 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IMA01 Series suitable for new or existing upgrades.
Features and Benefits
High Isolation of 4000 V, 1 x MOPP at 250 V ac.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP7 Package.
Wide operating range, with a full load of 75 °C ambient.
MTBF rating of 2.5 MHrs
XP Power Isolated DC-DC Converters
Related links
- XP Power IMA01 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +75°C Max Temp
- XP Power IMA01 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +75°C Max Temp
- XP Power ITA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +105°C Max Temp
- XP Power IMA01 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +75°C Max Temp
- XP Power ITV DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +105°C Max Temp
- XP Power IMA01 DC/DC Converter -5 V/ 4.5V Input 75 °C Max Temp -40 °C Min Temp,
- Recom RP Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp
- Recom Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +100°C Max Temp
