XP Power IHL02 DC/DC Converter, 15V dc/ 66.7 mA, 32.2V Input, 10.8V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.42

(exc. GST)

$14.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$13.42
5 - 9$13.25
10 +$12.90

*price indicative

RS Stock No.:
124-4977
Mfr. Part No.:
IHL0212D1509
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

10.8V

Maximum Input Voltage

32.2V

Output Current 1

66.7mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

2500000h

Isolation Voltage

5.2kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

2W

Length

19.5mm

Standards/Approvals

No

Width

7.2mm

Series

IHL02

Depth

10mm

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

XP Power - IHL Series of Isolated DC-DC Converters


XP Power IHA02 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA02 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.

The IHA02 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA02 Series suitable for new or existing upgrades.

Features and Benefits

High Isolation of 5200 V, with working voltage of 250 V.

Offers single and dual output options.

Suitable for new and existing applications.

Utilises industry standard SIP 7 Package.

Wide operating range, with a full load of 65 °C.

Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.

MTBF rating of 2.5 MHrs.

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy