Recom RP40-FR DC/DC Converter, 15V dc/ 2.666 A, 160V dc Input, 43V Input 40 W, Through Hole, 60 °C Max Temp -40 °C Min
- RS Stock No.:
- 124-2116
- Mfr. Part No.:
- RP40-11015SFR/P
- Brand:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$228.87
(exc. GST)
$251.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $228.87 |
| 5 - 9 | $222.00 |
| 10 - 24 | $215.14 |
| 25 - 49 | $210.55 |
| 50 + | $205.96 |
*price indicative
- RS Stock No.:
- 124-2116
- Mfr. Part No.:
- RP40-11015SFR/P
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 43V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 2.666A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 907300h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 40W | |
| Package Type | Tube | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | RP40-FR | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 92% | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 43V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 2.666A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 907300h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +20 % | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 40W | ||
Package Type Tube | ||
Length 50.8mm | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series RP40-FR | ||
Minimum Operating Temperature -40°C | ||
Efficiency 92% | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- TW
Recom 40W Isolated DC-DC Converter, RP40 Series
Recom RP40-FR series of wide input DC-DC converters have been designed for use within railway applications. The series comes equipped continuous shielding, enabling the converter to be used within applications where interference may be an issue. The RP40-FR series have been designed for use within high input telecom & industrial applications.
Features and Benefits
Up to 92% efficiency.
Six-sided continuous shield.
Wide 4:1 input voltage range.
Approvals
UL60950-1 AM2 Certified, EN50155 Certified.
Related links
- Recom RP40-FR DC/DC Converter 160V dc Input Through Hole, 60 °C Max Temp -40 °C Min
- Recom RP40-FR DC/DC Converter 160V dc Input Through Hole, 60 °C Max Temp -40 °C Min
- Recom RP40-FR DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP20-FR DC/DC Converter 110V dc Input Through Hole, 79 °C Max Temp -40 °C Min
- Recom RP20-FR DC/DC Converter 160V dc Input Through Hole, 79 °C Max Temp -40 °C Min
- Recom RP20-FR DC/DC Converter 110V dc Input Through Hole
- Recom RP20-FR DC/DC Converter 110V dc Input Through Hole, 79 °C Max Temp -40 °C Min
- Recom RP20-FR DC/DC Converter 110V dc Input Through Hole, 79 °C Max Temp -40 °C Min
