Recom RP20-FR DC/DC Converter, 12V dc/ 1.67 A, 110V dc Input, 43V Input 20 W, Through Hole, 79 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-8748
- Mfr. Part No.:
- RP20-11012SFR/P
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save $44.48
View bulk pricing optionsSubtotal (1 tube of 9 units)*
$1,011.29
(exc. GST)
$1,112.42
(inc. GST)
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,011.29 | $112.366 | - |
| 2 - 3 | $989.05 | $109.894 | $44.48 |
| 4 + | $967.81 | $107.534 | $173.92 |
*price indicative
- RS Stock No.:
- 166-8748
- Mfr. Part No.:
- RP20-11012SFR/P
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 43V | |
| Maximum Input Voltage | 110V dc | |
| Output Current 1 | 1.67A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1523000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Tube | |
| Maximum Output Power | 20W | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Series | RP20-FR | |
| Weight | 30g | |
| Depth | 10.2mm | |
| Standards/Approvals | EN50155, EN55011, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN55022, cULus E196683, cUL 60950-1, CSA C22.2, CE, EN61000-4-8, EN 61373, UL 94 V-0, UL 60950-1, MIL-HDBK-217F, MIL-STD-810F | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 79°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 43V | ||
Maximum Input Voltage 110V dc | ||
Output Current 1 1.67A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1523000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Tube | ||
Maximum Output Power 20W | ||
Length 50.8mm | ||
Width 25.4mm | ||
Series RP20-FR | ||
Weight 30g | ||
Depth 10.2mm | ||
Standards/Approvals EN50155, EN55011, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN55022, cULus E196683, cUL 60950-1, CSA C22.2, CE, EN61000-4-8, EN 61373, UL 94 V-0, UL 60950-1, MIL-HDBK-217F, MIL-STD-810F | ||
Efficiency 88% | ||
Maximum Operating Temperature 79°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 20W RP20-FR Railway Single/Dual Output Regulated Isolated DC-DC Switching Regulator
Standards
Related links
- Recom RP20-FR DC/DC Converter 110V dc Input Through Hole, 79 °C Max Temp -40 °C Min
- Recom RP20-FR DC/DC Converter 110V dc Input Through Hole, 79 °C Max Temp -40 °C Min
- Recom RP20-FR DC/DC Converter 110V dc Input Through Hole, 79 °C Max Temp -40 °C Min
- Recom RP20-FR DC/DC Converter 160V dc Input Through Hole, 79 °C Max Temp -40 °C Min
- Recom RP20-FR DC/DC Converter 110V dc Input Through Hole
- Recom RP40-FR DC/DC Converter 160V dc Input Through Hole, 60 °C Max Temp -40 °C Min
- Recom RP40-FR DC/DC Converter 160V dc Input Through Hole, 60 °C Max Temp -40 °C Min
- Recom RP40-FR DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C Min
