Recom RP40-FR DC/DC Converter, 3.3V dc/ 10 A, 160V dc Input, 43V Input 40 W, Through Hole, 60 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$193.39

(exc. GST)

$212.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$193.39
5 - 9$187.59
10 - 24$181.79
25 - 49$177.94
50 +$174.08

*price indicative

RS Stock No.:
124-2113
Mfr. Part No.:
RP40-1103.3SFR/P
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

43V

Output Current 1

10A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

907300h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10 %

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

Tube

Maximum Output Power

40W

Length

50.8mm

Standards/Approvals

No

Width

25.4mm

Series

RP40-FR

Depth

10.2mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-40°C

Efficiency

92%

COO (Country of Origin):
TW

Recom 40W Isolated DC-DC Converter, RP40 Series


Recom RP40-FR series of wide input DC-DC converters have been designed for use within railway applications. The series comes equipped continuous shielding, enabling the converter to be used within applications where interference may be an issue. The RP40-FR series have been designed for use within high input telecom & industrial applications.

Features and Benefits

Up to 92% efficiency.

Six-sided continuous shield.

Wide 4:1 input voltage range.

Approvals

UL60950-1 AM2 Certified, EN50155 Certified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy