XP Power IML02 DC/DC Converter, 15V dc/ 133 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-0953
Mfr. Part No.:
IML0205S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

133mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

2500000h

Output Voltage Adjustment Range

±5 V

Isolation Voltage

4kV ac

Number of Pins

7

Maximum Output Power

2W

Package Type

SIP

Depth

12.5mm

Length

19.5mm

Standards/Approvals

No

Width

9.8mm

Series

IML02

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

XP Power - IML02 Series of Isolated DC-DC Converters


XP Power IML02 series of medical approved DC-DC converters offer a reliable & robust solution to a wide range of applications. The IML02 series offers both single & dual output options, for added installation flexibility. The series have been constructed within a SIP7 package, for easy footprint integration. The IML02 series offers 4000 V ac isolation & 1 x MOPP @ 250V ac.

Features and Benefits

Suitable for world wide medical approvals.

SIP07 Package.

-40°C to +85°C operation range.

Full load at 85°C ambient.

Industry standard protection features such as 4000V ac isolation and 1 x MOPP @ 250V ac.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy