XP Power AH DC/DC Converter, 250V dc/ 6 mA, 12V dc Input, 0V dc Input, Through Hole, 1.5 W, 75 °C Max Temp -25 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$173.78

(exc. GST)

$191.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$173.78
5 - 9$171.65
10 - 24$167.64
25 - 49$163.13
50 +$158.50

*price indicative

RS Stock No.:
123-8338
Mfr. Part No.:
AH025P-12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

250V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

0V dc

Output Current 1

6mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1862000h

Ripple and Noise

1.2% Pk-Pk

Output Voltage Adjustment Range

±10 %

Isolation Voltage

500V

Number of Pins

5

Maximum Output Power

1.5W

Length

23.37mm

Weight

5.7g

Series

AH

Width

11.43mm

Standards/Approvals

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

COO (Country of Origin):
VN

XP Power Isolated DC to High Voltage DC Converters A Series


The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.

Features and Benefits


Input/Output proportional

Quasi-sinewave Oscillator

Control Pin

Current - Low leakage

Low Output/Input Capacitance

Galvanic Input to Output isolation

1 minute minimum short circuit protection

No minimum load required 2

External componenents not required

Applications


Avalanche photodiodes

Capacitor charging

Electrophoresis

Photomultiplier tubes

Piezo Devices

Mass spectrometry

Sustaining Ion pumps

Isolated DC to High Voltage DC Converters


Standards

UL, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy