XP Power A DC/DC Converter, 200V dc/ 5 mA, 5V dc Input, 0V dc Input, Through Hole, 1 W, 75 °C Max Temp -25 °C Min Temp

Get a bulk buy discount

Add 5 more to save $23.10

View bulk pricing options

Subtotal (1 unit)*

$154.46

(exc. GST)

$169.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$154.46-
5 - 9$149.84$23.10
10 - 24$145.21$92.50
25 - 49$142.13$308.25
50 +$139.04$771.00

*price indicative

RS Stock No.:
123-8290
Distrelec Article No.:
302-24-324
Mfr. Part No.:
A02P-5
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

200V dc

Maximum Input Voltage

5V dc

Minimum Input Voltage

0V dc

Output Current 1

5mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1862000h

Ripple and Noise

1% Pk-Pk

Output Voltage Adjustment Range

±10 %

Number of Pins

5

Isolation Voltage

500V

Maximum Output Power

1W

Weight

5.7g

Length

23.37mm

Series

A

Standards/Approvals

No

Width

11.43mm

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
VN

XP Power Isolated DC to High Voltage DC Converters A Series


The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.

Features and Benefits


Input/Output proportional

Quasi-sinewave Oscillator

Control Pin

Current - Low leakage

Low Output/Input Capacitance

Galvanic Input to Output isolation

1 minute minimum short circuit protection

No minimum load required 2

External componenents not required

Applications


Avalanche photodiodes

Capacitor charging

Electrophoresis

Photomultiplier tubes

Piezo Devices

Mass spectrometry

Sustaining Ion pumps

Isolated DC to High Voltage DC Converters


Standards

UL, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy