XP Power A DC-DC Converter, 3kV dc/ 320μA Output, 0 → 5 V dc Input, 1W, Through Hole, +75°C Max Temp -25°C Min
- RS Stock No.:
- 123-8311
- Distrelec Article No.:
- 302-41-351
- Mfr. Part No.:
- A30P-5
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)**
$349.13
(exc. GST)
$384.04
(inc. GST)
16 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $349.13 |
5 - 9 | $338.64 |
10 - 24 | $328.18 |
25 - 49 | $321.21 |
50 + | $314.25 |
**price indicative
- RS Stock No.:
- 123-8311
- Distrelec Article No.:
- 302-41-351
- Mfr. Part No.:
- A30P-5
- Brand:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 3kV dc | |
Input Voltage Range | 0 → 5 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 5 V dc | |
Output Current | 320µA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Output Voltage Adjustment Range | ±10% | |
Isolation Voltage | 500V | |
Width | 11.43mm | |
Length | 23.37mm | |
Series | A | |
Minimum Temperature | -25°C | |
Maximum Temperature | +75°C | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 3kV dc | ||
Input Voltage Range 0 → 5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 320µA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10% | ||
Isolation Voltage 500V | ||
Width 11.43mm | ||
Length 23.37mm | ||
Series A | ||
Minimum Temperature -25°C | ||
Maximum Temperature +75°C | ||
Related links
- XP Power A DC-DC Converter 0 → 5 V dc Input Through Hole, +75°C...
- XP Power AG DC-DC Converter 0 → 5 V dc Input Surface Mount, +75°C...
- XP Power A DC-DC Converter 0 → 5 V dc Input Through Hole, +75°C...
- XP Power A DC-DC Converter 0 → 5 V dc Input Through Hole, +75°C...
- XP Power A DC-DC Converter 0 → 5 V dc Input Through Hole, +75°C...
- XP Power A DC-DC Converter 0 → 5 V dc Input Through Hole, +75°C...
- XP Power A DC-DC Converter 0 → 5 V dc Input Through Hole, +75°C...
- XP Power A DC-DC Converter 0 → 5 V dc Input Through Hole, +75°C...