XP Power Ag DC/DC Converter, 200V dc/ 7.5 mA, 5V dc Input, 0V dc Input, Surface, 1.5 W, 75 °C Max Temp -25 °C Min Temp
- RS Stock No.:
- 123-8330
- Distrelec Article No.:
- 302-41-371
- Mfr. Part No.:
- AGH02P-5
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$178.56
(exc. GST)
$196.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $178.56 | - |
| 5 - 9 | $176.38 | 1% |
| 10 - 24 | $173.15 | 3% |
| 25 - 49 | $169.87 | 4% |
| 50 + | $166.44 | 6% |
*price indicative
- RS Stock No.:
- 123-8330
- Distrelec Article No.:
- 302-41-371
- Mfr. Part No.:
- AGH02P-5
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 200V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 0V dc | |
| Output Current 1 | 7.5mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 1862000h | |
| Ripple and Noise | 3% Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 500V | |
| Maximum Output Power | 1.5W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Weight | 5.7g | |
| Length | 23.37mm | |
| Width | 17.53mm | |
| Series | Ag | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 200V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 0V dc | ||
Output Current 1 7.5mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 1862000h | ||
Ripple and Noise 3% Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 5 | ||
Isolation Voltage 500V | ||
Maximum Output Power 1.5W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Weight 5.7g | ||
Length 23.37mm | ||
Width 17.53mm | ||
Series Ag | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- VN
XP Power Isolated DC to High Voltage DC Converters A Series
The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.
Features and Benefits
Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required
Applications
Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps
Isolated DC to High Voltage DC Converters
Standards
UL, RoHS
Related links
- XP Power AH DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min
- XP Power Ag DC/DC Converter 5V dc Input Surface 75 °C Max Temp -25 °C Min Temp
- XP Power Q DC/DC Converter 5V dc Input Through Hole 70 °C Max Temp -25 °C Min
- XP Power A DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min Temp
- XP Power Ag DC/DC Converter 5V dc Input Surface 75 °C Max Temp -25 °C Min Temp
- XP Power Ag DC/DC Converter 5V dc Input Surface 75 °C Max Temp -25 °C Min Temp
- XP Power Ag DC/DC Converter 5V dc Input Surface 75 °C Max Temp -25 °C Min Temp
- XP Power Ag DC/DC Converter 5V dc Input Surface 75 °C Max Temp -25 °C Min Temp
