Phoenix Contact UNO-PS/350-900DC/24DC/60W DC/DC Converter, 24V dc/ 2.5 A, 1000V dc Input, 350V Input, DIN Rail 60 W, 70
- RS Stock No.:
- 123-4309
- Distrelec Article No.:
- 303-09-512
- Mfr. Part No.:
- 2906300
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$408.65
(exc. GST)
$449.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $408.65 |
*price indicative
- RS Stock No.:
- 123-4309
- Distrelec Article No.:
- 303-09-512
- Mfr. Part No.:
- 2906300
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 350V | |
| Maximum Input Voltage | 1000V dc | |
| Output Current 1 | 2.5A | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| Ripple and Noise | 20mV Pk-Pk | |
| Isolation Voltage | 8kV dc | |
| Maximum Output Power | 60W | |
| Length | 55mm | |
| Standards/Approvals | UL, cUL, EAC, cULus | |
| Width | 84mm | |
| Series | UNO-PS/350-900DC/24DC/60W | |
| Depth | 90mm | |
| Weight | 300g | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 350V | ||
Maximum Input Voltage 1000V dc | ||
Output Current 1 2.5A | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
Ripple and Noise 20mV Pk-Pk | ||
Isolation Voltage 8kV dc | ||
Maximum Output Power 60W | ||
Length 55mm | ||
Standards/Approvals UL, cUL, EAC, cULus | ||
Width 84mm | ||
Series UNO-PS/350-900DC/24DC/60W | ||
Depth 90mm | ||
Weight 300g | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- DE
UNO Primary Switched DC-DC converter
Primary-switched UNO DC-DC converter with wide range input and basic functionality, suitable for DIN Rail mounting.
With these DC-DC converters, the control cabinet is supplied directly from the photovoltaic system saving installation costs and increasing the efficiency of the system.
Thanks to its high-power density, UNO POWER offers the ideal solution for loads up to 240 W, particularly in compact control boxes. The new product line sets new benchmarks in terms of low energy consumption.
UNO POWER provides efficient technology in a compact device – the perfect solution for creating more space in your control cabinet.
Features and Benefits
• Wide input voltage range
• Direct field installation
• UL 1741-certified DC-DC converter
• Minimal space required in the control box
• Simplified startup
Product Application Information
Thanks to a compact design and high degree of efficiency the UNO DC-DC converter can be used in small control boxes.
Related links
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 24V dc, 2.5 A Output DC 60 W
- Phoenix Contact UNO POWER Power Supply DIN Rail Power Supply 240V ac AC Input 48V dc, 1.25 A Output DC 60 W
- Phoenix Contact QUINT POWER DC/DC Converter 110V dc Input DIN Rail 60 W, 70 °C Max Temp -25
- Phoenix Contact QUINT POWER DC/DC Converter 24V dc Input DIN Rail 60 W, 70 °C Max Temp -25
- Phoenix Contact QUINT4 DC/DC Converter 24V dc Input DIN Rail 60 W, 70 °C Max Temp -25 °C
- Phoenix Contact QUINT-PS/24DC/24DC/20 DC/DC Converter 32V dc Input DIN Rail 480 W, 70 °C
- Phoenix Contact QUINT-PS/24DC/24DC/10 DC/DC Converter 32V dc Input DIN Rail 240 W, 70 °C
- Phoenix Contact QUINT4-PS/24DC/24DC/5/PT DC/DC Converter 24V dc Input DIN Rail 10 W, 70 °C
