XP Power JCA DC-DC Converter, 15V dc/ 200mA Output, 36 → 75 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-8705
Mfr. Part No.:
JCA0348S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

15V dc

Input Voltage Range

36 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

25.4mm

Depth

10mm

Width

20.3mm

Series

JCA

Load Regulation

±1%

Maximum Temperature

+100°C

Standards Met

CE LVD, CSA C22.2 No. 60950-1-03, EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV, UL, UL 60950-1

Minimum Temperature

-40°C

Efficiency

75%

COO (Country of Origin):
TW

XP Power - JCA 2/3 Series of DC-DC Converters


The JCA 2/3 series from XP Power offers a highly reliable range of single and dual output, 2/3 W, isolated DC-DC converters. The series has been designed in a 1.0” x 0.8” metal package, with an industry standard pin out and features a 2:1 input range. These compact DC-DC converters also attribute a wide -40 °C to +100 °C operating temperature range and has been completely UL and TUV approved.

2/3 W, Isolated DC-DC converters

Single and dual output

2:1 input range

Compact 1.0” x 0.8” metal package

Wide -40 °C to +100 °C operating temperature range

Completely UL and TUV approved

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy