TRACOPOWER TEN 3 DC-DC Converter, 15V dc/ 200mA Output, 36 → 72 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 217-6828
- Mfr. Part No.:
- TEN 3-4813
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-6828
- Mfr. Part No.:
- TEN 3-4813
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
- COO (Country of Origin):
- TW
Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series
The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is ideal for a wide range of applications in industrial and communication systems.
Wide 2:1 input range
High efficiency up to 84%
Full SMD-design
Short circuit protection
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
24-pin DIP with industry standard pinout
High reliability, MTBF >1.1 Mio. h
Approvals
cUL/UL , IEC/EN , CSA File No. 226037
Standards
cUL/UL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER TEN 3 DC-DC Converter 36 → 72 V dc Input Through Hole, +85°C Max Temp
- XP Power JCA DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- TRACOPOWER TEN 3N DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEN 3N DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEN 3WIN DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
- XP Power JCE DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp
- Cosel MGW DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- TRACOPOWER TEN 3 DC-DC Converter 36 → 72 V dc Input Through Hole, +85°C Max Temp
