XP Power JCA DC-DC Converter, 5V dc/ 600mA Output, 36 → 75 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 122-8704
- Mfr. Part No.:
- JCA0348S05
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-8704
- Mfr. Part No.:
- JCA0348S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 600mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10mm | |
| Width | 20.3mm | |
| Length | 25.4mm | |
| Series | JCA | |
| Load Regulation | ±1% | |
| Minimum Temperature | -40°C | |
| Efficiency | 74% | |
| Maximum Temperature | +100°C | |
| Standards Met | CE LVD, CSA C22.2 No. 60950-1-03, EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV, UL, UL 60950-1 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 600mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Depth 10mm | ||
Width 20.3mm | ||
Length 25.4mm | ||
Series JCA | ||
Load Regulation ±1% | ||
Minimum Temperature -40°C | ||
Efficiency 74% | ||
Maximum Temperature +100°C | ||
Standards Met CE LVD, CSA C22.2 No. 60950-1-03, EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV, UL, UL 60950-1 | ||
- COO (Country of Origin):
- TW
XP Power - JCA 2/3 Series of DC-DC Converters
The JCA 2/3 series from XP Power offers a highly reliable range of single and dual output, 2/3 W, isolated DC-DC converters. The series has been designed in a 1.0 x 0.8 metal package, with an industry standard pin out and features a 2:1 input range. These compact DC-DC converters also attribute a wide -40 °C to +100 °C operating temperature range and has been completely UL and TUV approved.
2/3 W, Isolated DC-DC converters
Single and dual output
2:1 input range
Compact 1.0 x 0.8 metal package
Wide -40 °C to +100 °C operating temperature range
Completely UL and TUV approved
XP Power Isolated DC-DC Converters
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- XP Power JCA DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCA DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp -40°C Min
- XP Power JCA DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- TRACOPOWER TDR 3 Isolated DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max
- XP Power JCA DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCA DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCA DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp
- XP Power JCA DC/DC Converter 75V dc Input Through Hole











