XP Power JCA DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 18V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.46

(exc. GST)

$36.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 3$33.46
4 - 7$32.61
8 +$32.17

*price indicative

Packaging Options:
RS Stock No.:
122-8701
Distrelec Article No.:
301-83-642
Mfr. Part No.:
JCA0324S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Number of Pins

24

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

DIP

Length

25.4mm

Width

20.3mm

Series

JCA

Depth

10mm

Standards/Approvals

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

77%

COO (Country of Origin):
TW

XP Power - JCA 2/3 Series of DC-DC Converters


The JCA 2/3 series from XP Power offers a highly reliable range of single and dual output, 2/3 W, isolated DC-DC converters. The series has been designed in a 1.0” x 0.8” metal package, with an industry standard pin out and features a 2:1 input range. These Compact DC-DC converters also attribute a wide -40 °C to +100 °C operating temperature range and has been completely UL and TUV approved.

2/3 W, Isolated DC-DC converters

Single and dual output

2:1 input range

Compact 1.0” x 0.8” metal package

Wide -40 °C to +100 °C operating temperature range

Completely UL and TUV approved

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy