XP Power JCA DC/DC Converter, 5V dc/ 300 mA, 36V dc Input, 18V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-3046
- Mfr. Part No.:
- JCA0324D01
- Brand:
- XP Power
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 16 units)*
$530.33
(exc. GST)
$583.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $530.33 | $33.146 |
| 2 - 3 | $518.66 | $32.416 |
| 4 + | $507.51 | $31.719 |
*price indicative
- RS Stock No.:
- 167-3046
- Mfr. Part No.:
- JCA0324D01
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 300mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Series | JCA | |
| Length | 25.4mm | |
| Depth | 10mm | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 77% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 300mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Series JCA | ||
Length 25.4mm | ||
Depth 10mm | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Maximum Operating Temperature 100°C | ||
Efficiency 77% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JCA 2/3 Series of DC-DC Converters
The JCA 2/3 series from XP Power offers a highly reliable range of single and dual output, 2/3 W, isolated DC-DC converters. The series has been designed in a 1.0 x 0.8 metal package, with an industry standard pin out and features a 2:1 input range. These Compact DC-DC converters also attribute a wide -40 °C to +100 °C operating temperature range and has been completely UL and TUV approved.
2/3 W, Isolated DC-DC converters
Single and dual output
2:1 input range
Compact 1.0 x 0.8 metal package
Wide -40 °C to +100 °C operating temperature range
Completely UL and TUV approved
XP Power Isolated DC-DC Converters
Related links
- XP Power JCA DC/DC Converter 36V dc Input Through Hole
- XP Power JCA DC/DC Converter 18V dc Input Through Hole
- XP Power JCA DC/DC Converter 36V dc Input Through Hole
- XP Power JCA DC/DC Converter 36V dc Input Through Hole
- XP Power JCA DC/DC Converter 36V dc Input Through Hole
- XP Power JCA DC/DC Converter 36V dc Input Through Hole
- XP Power JCA DC/DC Converter 36V dc Input Through Hole
- XP Power JCA DC/DC Converter -5 V/ 200 mA 18V Input 2 W 100 °C Max Temp -40 °C Min Temp,
