XP Power IZ DC/DC Converter, 12V, -12 V/ 125 mA, 9V dc Input, 4.5V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$21.95

(exc. GST)

$24.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$21.95-
5 - 9$21.402%
10 +$21.064%

*price indicative

Packaging Options:
RS Stock No.:
122-8640
Distrelec Article No.:
302-41-635
Mfr. Part No.:
IZ0512S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V, -12V

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

125mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1340000h

Number of Outputs

2

Number of Pins

8

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

3W

Length

21.85mm

Standards/Approvals

No

Width

9.2mm

Depth

11.1mm

Series

IZ

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - IZ Series of Isolated DC-DC Converters


The IZ series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1600 VDC in isolation and has been designed in an industry standard SIP package. These Compact DC-DC converters also attribute a 2:1 input range, continuous short circuit protection and a wide -40 °C to +100 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

3 W, Isolated DC-DC converters

1600 VDC in isolation

Regulated single and dual output

2:1 Input range

SIP package

Remote on/off

Wide -40 °C to +100 °C operating temperature range

Continuous short circuit protection

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy