XP Power JTE03 DC/DC Converter, -3.3V, 3.3 V/ 450 mA, 36V dc Input, 9V Input 3 W, Through Hole, 100 °C Max Temp -40 °C
- RS Stock No.:
- 122-4462
- Distrelec Article No.:
- 302-41-730
- Mfr. Part No.:
- JTE0324D03
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $1.83
View bulk pricing optionsSubtotal (1 unit)*
$24.73
(exc. GST)
$27.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 20 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $24.73 | - |
| 3 - 4 | $24.12 | $1.83 |
| 5 + | $23.75 | $4.90 |
*price indicative
- RS Stock No.:
- 122-4462
- Distrelec Article No.:
- 302-41-730
- Mfr. Part No.:
- JTE0324D03
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | -3.3V, 3.3V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 450mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 800000000h | |
| Number of Outputs | 2 | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Width | 20.32mm | |
| Length | 31.75mm | |
| Series | JTE03 | |
| Standards/Approvals | No | |
| Depth | 10.16mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 75% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 -3.3V, 3.3V | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 450mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 800000000h | ||
Number of Outputs 2 | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Width 20.32mm | ||
Length 31.75mm | ||
Series JTE03 | ||
Standards/Approvals No | ||
Depth 10.16mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 75% | ||
- COO (Country of Origin):
- TW
XP EMCO - JTE03 Series of DC-DC Converters
The JTE03 series from XP Power offers a highly reliable range of 3 W, fully regulated DC-DC converters. The series has been designed in a DIP-24 plastic casing with an industry standard footprint and features a 4:1 ultra-wide input voltage range. There is no minimum load required for the DC-DC converters in the range and a 3-year warranty is standard.
3 W
1500 V dc isolation, 3000 V dc option available
4:1 Input range
Single and Dual Outputs
No minimum load required
DIP 24 plastic casing
Operating temperature -40 °C to +100 °C
Fully regulated Output
XP Power - DC-DC Converters
Related links
- XP Power JTE03 DC/DC Converter 3.3 V/ 450 mA 9V Input 3 W 100 °C Max Temp -40 °C
- XP Power JTE03 DC/DC Converter 3.3 V/ 450 mA 18V Input 3 W 100 °C Max Temp -40 °C
- XP Power JTE03 DC/DC Converter 3.3 V/ 450 mA 18V Input 3 W 105 °C Max Temp -40 °C
- XP Power JCE03 DC/DC Converter 3.3 V/ 450 mA 18V Input 3 W 100 °C Max Temp -40 °C
- XP Power JTE03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTE03 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JCE03 DC/DC Converter 3.3 V/ 450 mA 9V Input 3 W 100 °C Max Temp -40 °C
- XP Power JCE03 DC/DC Converter 3.3 V/ 450 mA 36V Input 3 W 100 °C Max Temp -40 °C
