XP Power ISL Isolated DC-DC Converter, 12V dc/ 125mA Output, 9 → 36 V dc Input, 1.5W, Surface Mount, +85°C Max
- RS Stock No.:
- 122-8581
- Mfr. Part No.:
- ISL2412A
- Brand:
- XP Power
Available for back order.
Added
Price (ex. GST) Each
$29.23
(exc. GST)
$32.15
(inc. GST)
Units | Per unit |
1 - 4 | $29.23 |
5 - 9 | $28.72 |
10 - 24 | $28.19 |
25 - 49 | $27.64 |
50 + | $27.08 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-8581
- Mfr. Part No.:
- ISL2412A
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ISL Series of Isolated DC-DC Converters
The ISL series from XP Power offers a highly reliable range of regulated single and dual output, 1.5 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package with an industry standard pinout. These compact DC-DC converters also attribute a 4:1 input range, short circuit protection and a wide -40 °C to +85 °C operating temperature range.
1.5 W, Isolated DC-DC converters
1500 VDC in isolation
Wide 4:1 input range
Regulated single and dual outputs
SMD package
Industry standard pinout
Short circuit protection
Wide -40 °C to +85 °C operating temperature range
1500 VDC in isolation
Wide 4:1 input range
Regulated single and dual outputs
SMD package
Industry standard pinout
Short circuit protection
Wide -40 °C to +85 °C operating temperature range
XP Power Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 1.5W |
Input Voltage Nominal | 24 V dc |
Output Current | 125mA |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Width | 13.7mm |
Depth | 7.5mm |
Length | 23.86mm |
Series | ISL |
Load Regulation | ±0.5% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- Recom RH DC-DC Converter ±21.6 V dc 1W +90°C Max Temp -40°C
- DC-DC DC-DC Converter PQFN
- Recom RH DC-DC Converter ±10.8 V dc 1W +90°C Max Temp -40°C
- Recom RH DC-DC Converter ±13.5 V dc 1W +90°C Max Temp -40°C