XP Power IB DC/DC Converter, 5V dc/ 600 mA, 9V Input, 4.5V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-2574
Mfr. Part No.:
IB0505S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V

Minimum Input Voltage

4.5V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

1W

Length

19.3mm

Depth

10.1mm

Width

6mm

Standards/Approvals

No

Series

IB

Efficiency

78%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - IB Series of Isolated DC-DC Converters


The IB series from XP Power offers a highly reliable range of single output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These Compact DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature range.

1 W, isolated DC-DC converters

1000 VDC in isolation

Single output

-40 °C to +85 °C Operating temperature

Available in both a SIP and DIP package

Up to 78% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy