XP Power JCE DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 9V dc Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-8155
- Mfr. Part No.:
- JCE0612D05
- Brand:
- XP Power
This image is representative of the product range
Subtotal (1 unit)*
$28.28
(exc. GST)
$31.11
(inc. GST)
Units | Per unit |
|---|---|
| 1 - 2 | $28.28 |
| 3 - 4 | $27.94 |
| 5 + | $27.27 |
*price indicative
- RS Stock No.:
- 122-8155
- Mfr. Part No.:
- JCE0612D05
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 600mA | |
| Output Current 2 | 600mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| Input Ratio | 2:1 | |
| MTBF | 800000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±4.9 V dc, ±5.1 V dc | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Width | 20.32mm | |
| Series | JCE | |
| Length | 31.75mm | |
| Depth | 10.4mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 600mA | ||
Output Current 2 600mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
Input Ratio 2:1 | ||
MTBF 800000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±4.9 V dc, ±5.1 V dc | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Width 20.32mm | ||
Series JCE | ||
Length 31.75mm | ||
Depth 10.4mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
XP Power - JCE Series of 6 W Isolated DC-DC Converters
XP Power - Isolated DC-DC Converters
Related links
- XP Power JCE DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCE DC/DC Converter 18V dc Input Through Hole
- XP Power JCE DC/DC Converter 36V dc Input Through Hole
- XP Power JCE DC/DC Converter 36V dc Input Through Hole
- XP Power JCE DC/DC Converter 75V dc Input Through Hole
- XP Power JCE DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCE DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCE DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
