XP Power JCE DC-DC Converter, ±5V dc/ ±600mA Output, 18 → 36 V dc Input, 6W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 122-8161
- Mfr. Part No.:
- JCE0624D05
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-8161
- Mfr. Part No.:
- JCE0624D05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±600mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±4.9 V dcV dc, ±5.1V dc | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Width | 20.32mm | |
| Length | 31.75mm | |
| Depth | 10.4mm | |
| Series | JCE | |
| Load Regulation | ±5% | |
| Minimum Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±5V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±600mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±4.9 V dcV dc, ±5.1V dc | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Width 20.32mm | ||
Length 31.75mm | ||
Depth 10.4mm | ||
Series JCE | ||
Load Regulation ±5% | ||
Minimum Temperature -40°C | ||
Efficiency 80% | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- TW
XP Power - JCE Series of 6 W Isolated DC-DC Converters
The JCE series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation, a 2:1 input range and a high efficiency of up to 84%. The series is available in an industry standard DIP-24 plastic package and is completely convection-cooled.
6 W, isolated DC-DC converters
DIP-24 plastic package
2:1 input range
1500 VDC in isolation, 3000 VDC option available
Single and dual output
High efficiency up to 84%
Convection-cooled
Optional metal case
Board mount
-40 °C to +100 °C Operating temperature
XP Power - Isolated DC-DC Converters
Related links
- XP Power JCE DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCE DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCE DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power IEU03 DC-DC Converter 18 → 36 V dc Input Through Hole, +95°C Max Temp -40°C
- XP Power JCB DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCE DC/DC Converter 36V dc Input Through Hole
- Murata Power Solutions NDS6 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C
- Recom REM3 DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp -40°C Min
