XP Power JCE DC/DC Converter, 5V dc/ 1.2 A, 18V dc Input, 9V Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-2819
- Mfr. Part No.:
- JCE0612S05
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-2819
- Mfr. Part No.:
- JCE0612S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 1.2A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 800000h | |
| Number of Outputs | 1 | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 6W | |
| Standards/Approvals | RoHS | |
| Series | JCE | |
| Depth | 10.4mm | |
| Length | 31.75mm | |
| Width | 20.32mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 1.2A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 800000h | ||
Number of Outputs 1 | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 6W | ||
Standards/Approvals RoHS | ||
Series JCE | ||
Depth 10.4mm | ||
Length 31.75mm | ||
Width 20.32mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
XP Power - JCE Series of 6 W Isolated DC-DC Converters
The JCE series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation, a 2:1 input range and a high efficiency of up to 84%. The series is available in an industry standard DIP-24 plastic package and is completely convection-cooled.
6 W, isolated DC-DC converters
DIP-24 plastic package
2:1 input range
1500 VDC in isolation, 3000 VDC option available
Single and dual output
High efficiency up to 84%
Convection-cooled
Optional metal case
Board mount
-40 °C to +100 °C Operating temperature
XP Power - Isolated DC-DC Converters
Related links
- XP Power JCE DC/DC Converter 18V dc Input Through Hole
- XP Power JCE DC/DC Converter 75V dc Input Through Hole
- XP Power JCE DC/DC Converter 36V dc Input Through Hole
- XP Power JCE DC/DC Converter 18V dc Input Through Hole
- XP Power JCE DC/DC Converter 18V dc Input Through Hole
- XP Power JCE DC/DC Converter 18V dc Input Through Hole
- XP Power JCE DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCE DC/DC Converter 36V dc Input Through Hole
