XP Power JCK DC/DC Converter, 15V, -15 V/ 1 A, 75V dc Input, 36V Input 30 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-7441
- Distrelec Article No.:
- 302-41-686
- Mfr. Part No.:
- JCK3048D15
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-7441
- Distrelec Article No.:
- 302-41-686
- Mfr. Part No.:
- JCK3048D15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V, -15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 430000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 36/75 V | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 30W | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Series | JCK | |
| Depth | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V, -15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 430000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 36/75 V | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 30W | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Length 50.8mm | ||
Series JCK | ||
Depth 10.16mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
XP Power - JCK30 Series of Isolated DC-DC Converters
The JCK30 series from XP Power offers a highly reliable range of 30 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These Compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.
30 W, isolated DC-DC converters
1600 VDC isolation
2:1 input range
Single and dual outputs
Remote on/off
-40 °C to +100 °C Operating temperature
High efficiency up to 92%
Board mount
XP Power - DC-DC Converters
Related links
- XP Power JCK DC/DC Converter -15 V/ 1 A 36V Input 30 W 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter 75V dc Input Through Hole
- XP Power JCK DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter -15 V/ 2.33 A 18V Input 40 W 70 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter -15 V/ 1 A 9V Input 30 W 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter 75V dc Input Through Hole
- XP Power JCK DC/DC Converter 75V dc Input Through Hole
