XP Power JCK DC/DC Converter, 5V dc/ 4 A, 75V dc Input, 36V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2487
Mfr. Part No.:
JCK2048S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

4A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

680000h

Number of Outputs

1

Output Voltage Adjustment Range

36/75 V

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

20W

Package Type

DIP

Series

JCK

Length

50.8mm

Width

25.4mm

Depth

10.2mm

Standards/Approvals

No

Efficiency

93%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JCK20 Series of Isolated DC-DC Converters


The JCK20 series from XP Power offers a highly reliable range of 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 93%. These compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.

20 W, isolated DC-DC converters

1600 VDC isolation

2:1 input range

Single and dual outputs

Remote on/off

-40 °C to +100 °C Operating temperature

High efficiency up to 93%

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy