XP Power JCK DC/DC Converter, 5V dc/ 6 A, 36V dc Input, 18V Input 30 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 122-7439
- Distrelec Article No.:
- 302-24-623
- Mfr. Part No.:
- JCK3024S05
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-7439
- Distrelec Article No.:
- 302-24-623
- Mfr. Part No.:
- JCK3024S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 6A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 430000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 30W | |
| Package Type | DIP | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | JCK | |
| Depth | 10.16mm | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 6A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 430000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 30W | ||
Package Type DIP | ||
Width 25.4mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series JCK | ||
Depth 10.16mm | ||
Maximum Operating Temperature 100°C | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JCK30 Series of Isolated DC-DC Converters
The JCK30 series from XP Power offers a highly reliable range of 30 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These Compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.
30 W, isolated DC-DC converters
1600 VDC isolation
2:1 input range
Single and dual outputs
Remote on/off
-40 °C to +100 °C Operating temperature
High efficiency up to 92%
Board mount
XP Power - DC-DC Converters
Related links
- XP Power JCK DC/DC Converter 36V dc Input Through Hole
- XP Power JCK DC/DC Converter 36V dc Input Through Hole
- XP Power JCK DC/DC Converter 36V dc Input Through Hole
- XP Power JCK DC/DC Converter 36V dc Input Through Hole
- XP Power JCK DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter 36V Input Through Hole
- XP Power JCK DC/DC Converter 36V dc Input Through Hole
- XP Power JCK DC/DC Converter 36V dc Input Through Hole
