XP Power JCK DC/DC Converter, 12V, -12 V/ 1.25 A, 18V Input, 9V Input 30 W, Through Hole, 75 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
122-7434
Mfr. Part No.:
JCK3012D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V, -12V

Maximum Input Voltage

18V

Minimum Input Voltage

9V

Output Current 1

1.25A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

430000h

Number of Outputs

2

Output Voltage Adjustment Range

9/18 V

Number of Pins

6

Isolation Voltage

1.6kV

Maximum Output Power

30W

Package Type

DIP

Length

50.8mm

Depth

10.16mm

Width

25.4mm

Series

JCK

Standards/Approvals

No

Efficiency

90%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

XP Power - JCK30 Series of Isolated DC-DC Converters


The JCK30 series from XP Power offers a highly reliable range of 30 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These Compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.

30 W, isolated DC-DC converters

1600 VDC isolation

2:1 input range

Single and dual outputs

Remote on/off

-40 °C to +100 °C Operating temperature

High efficiency up to 92%

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy