XP Power JCJ DC/DC Converter, 12V dc/ 670 mA, 36V dc Input, 18V Input 10 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-2500
Distrelec Article No.:
304-40-287
Mfr. Part No.:
JCJ0824S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

670mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

900000h

Number of Outputs

1

Output Voltage Adjustment Range

18/36 V

Number of Pins

24

Isolation Voltage

1.5kV dc

Maximum Output Power

10W

Package Type

DIP

Standards/Approvals

No

Series

JCJ

Length

31.75mm

Width

20.32mm

Depth

10.16mm

Efficiency

85%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power – JCJ08 Series of Isolated DC-DC Converters


The JCJ08 series from XP Power offers a highly reliable range of 8 W, isolated DC-DC converters. The series has been designed in a DIP-24 package with an industry standard footprint and features a 2:1 input voltage range. No minimum load is required for any of the DC-DC converters in the range and single and dual output options are available.

8 W, isolated DC-DC converters

1500 VDC isolation

2:1 input range

DIP-24 package

Single and dual outputs

-40 °C to +70 °C Operating temperature

Continuous short circuit protection

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy