XP Power ISE DC/DC Converter, 2.97V dc, 3.63 V dc/, 2.97V dc Input 1 W, Surface, +105 °C Max Temp -40 °C Min Temp SMD
- RS Stock No.:
- 122-7341
- Mfr. Part No.:
- ISE0303A-H
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-7341
- Mfr. Part No.:
- ISE0303A-H
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Series | ISE | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 2.97 V dc, 3.63 V dc | |
| Minimum Input Voltage | 2.97 V dc | |
| Maximum Output Power | 1 W | |
| Mount Type | Surface | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Package Type | SMD | |
| Depth | 7 mm | |
| Efficiency | 72 % | |
| Isolation Voltage | 3 kV dc | |
| Length | 12.7 mm | |
| Number of Outputs | 1 | |
| Standards/Approvals | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Width | 8.3 mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Series ISE | ||
Product Type DC/DC Converter | ||
Output Voltage 1 2.97 V dc, 3.63 V dc | ||
Minimum Input Voltage 2.97 V dc | ||
Maximum Output Power 1 W | ||
Mount Type Surface | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Package Type SMD | ||
Depth 7 mm | ||
Efficiency 72 % | ||
Isolation Voltage 3 kV dc | ||
Length 12.7 mm | ||
Number of Outputs 1 | ||
Standards/Approvals EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
Width 8.3 mm | ||
- COO (Country of Origin):
- CN
XP Power - ISE Series of Isolated DC-DC Converters
The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These Compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
XP Power - DC-DC Converters
Related links
- XP Power ISE DC/DC Converter 3.63 V dc/ -40 °C Max Temp SMD
- Murata Power Solutions DC/DC Converter 3.63 V dc/ -40 °C Max Temp SMD
- XP Power ISE DC/DC Converter 3.63V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin Surface
- XP Power ISE DC/DC Converter 13.2 V dc/ -40 °C Max Temp SMD
- XP Power ISE DC/DC Converter 13.2V Input Surface Mount
- XP Power ISE DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISE DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISE DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +105°C Max Temp
