XP Power IEQ DC-DC Converter, 12V dc/ 417mA Output, 18 → 75 V dc Input, 5W, Through Hole, +90°C Max Temp -40°C
- RS Stock No.:
- 122-7244
- Mfr. Part No.:
- IEQ0548S12
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-7244
- Mfr. Part No.:
- IEQ0548S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 417mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Width | 9.3mm | |
| Series | IEQ | |
| Load Regulation | ±1% | |
| Standards Met | CB, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, MIL-HDBK-217F, UL, UL 94 V-0, UL/cUL 60950-1 | |
| Maximum Temperature | +90°C | |
| Efficiency | 83% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 417mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1.5kV dc | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Width 9.3mm | ||
Series IEQ | ||
Load Regulation ±1% | ||
Standards Met CB, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, MIL-HDBK-217F, UL, UL 94 V-0, UL/cUL 60950-1 | ||
Maximum Temperature +90°C | ||
Efficiency 83% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - IEQ05 Series of Isolated DC-DC Converters
The IEQ05 series from XP Power offers a highly reliable range of regulated single and dual output, 5 W, isolated DC-DC converters. The series has been designed in a compact SIP8 package, features 1500 VDC in isolation and an efficiency of up to 83%. These compact DC-DC converters have a wide 4:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +90 °C.
5 W isolated DC-DC converters
1500 VDC isolation
Regulated single and dual outputs
Remote on/off settings
Wide 4:1 input range
-40 °C to +90 °C Operating temperature
Efficiency up to 83%
Compact SIP8 package
Board mount
XP Power - DC-DC Converters
Related links
- XP Power IEQ DC-DC Converter 18 → 75 V dc Input Through Hole, +90°C Max Temp -40°C Min
- XP Power IEQ DC/DC Converter 75V dc Input Through Hole
- XP Power IEQ DC-DC Converter 4.5 → 18 V dc Input Through Hole, +90°C Max Temp -40°C Min
- XP Power JCD DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power IEQ DC-DC Converter 9 → 36 V dc Input Through Hole, +90°C Max Temp -40°C
- XP Power IEQ DC-DC Converter 9 → 36 V dc Input Through Hole, +90°C Max Temp -40°C Min
- TRACOPOWER THN 20WI DC-DC Converter 18 → 75 V dc Input Through Hole, +75°C Max
- XP Power IEQ DC/DC Converter 75V dc Input Through Hole
