XP Power IEQ DC-DC Converter, ±15V dc/ ±167mA Output, 9 → 36 V dc Input, 5W, Through Hole, +90°C Max Temp -40°C
- RS Stock No.:
- 122-7241
- Mfr. Part No.:
- IEQ0524D15
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-7241
- Mfr. Part No.:
- IEQ0524D15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±167mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 11.2mm | |
| Width | 9.3mm | |
| Length | 21.8mm | |
| Series | IEQ | |
| Load Regulation | ±1% | |
| Maximum Temperature | +90°C | |
| Standards Met | CB, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, MIL-HDBK-217F, UL, UL 94 V-0, UL/cUL 60950-1 | |
| Minimum Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±167mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 1.5kV dc | ||
Depth 11.2mm | ||
Width 9.3mm | ||
Length 21.8mm | ||
Series IEQ | ||
Load Regulation ±1% | ||
Maximum Temperature +90°C | ||
Standards Met CB, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, MIL-HDBK-217F, UL, UL 94 V-0, UL/cUL 60950-1 | ||
Minimum Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- XP Power IEQ DC-DC Converter 9 → 36 V dc Input Through Hole, +90°C Max Temp -40°C Min
- XP Power IEQ DC-DC Converter 18 → 75 V dc Input Through Hole, +90°C Max Temp -40°C
- XP Power IEQ DC-DC Converter 4.5 → 18 V dc Input Through Hole, +90°C Max Temp -40°C Min
- XP Power IEQ DC-DC Converter 18 → 75 V dc Input Through Hole, +90°C Max Temp -40°C Min
- XP Power IEQ DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IEQ DC/DC Converter 18V dc Input Through Hole
- TRACOPOWER TDR 2WISM DC-DC Converter 9 → 36 V dc Input Surface Mount, +85°C Max Temp
- XP Power JTH DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp
