XP Power IEQ DC/DC Converter, 15V dc/ 334 mA, 18V dc Input, 4.5V Input 5 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-8900
- Mfr. Part No.:
- IEQ0512S15
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-8900
- Mfr. Part No.:
- IEQ0512S15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 334mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 2400000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 5W | |
| Series | IEQ | |
| Width | 9.3mm | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 334mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 2400000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 5W | ||
Series IEQ | ||
Width 9.3mm | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
XP Power - IEQ05 Series of Isolated DC-DC Converters
The IEQ05 series from XP Power offers a highly reliable range of regulated single and dual output, 5 W, isolated DC-DC converters. The series has been designed in a Compact SIP8 package, features 1500 VDC in isolation and an efficiency of up to 83%. These Compact DC-DC converters have a wide 4:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +90 °C.
5 W isolated DC-DC converters
1500 VDC isolation
Regulated single and dual outputs
Remote on/off settings
Wide 4:1 input range
-40 °C to +90 °C Operating temperature
Efficiency up to 83%
Compact SIP8 package
Board mount
XP Power - DC-DC Converters
Related links
- XP Power IEQ DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IEQ DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IEQ DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IEQ DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IEQ DC/DC Converter 18V dc Input Through Hole
- XP Power IEQ DC/DC Converter 18V dc Input Through Hole
- XP Power IEQ DC/DC Converter 75V dc Input Through Hole
- XP Power IEQ DC/DC Converter 75V dc Input Through Hole
