XP Power IE DC/DC Converter, 3.3V dc/ 300 mA, 3.3V dc Input, 2.7V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-6860
- Distrelec Article No.:
- 302-24-503
- Mfr. Part No.:
- IE0303SH
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-6860
- Distrelec Article No.:
- 302-24-503
- Mfr. Part No.:
- IE0303SH
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 3.3V dc | |
| Minimum Input Voltage | 2.7V | |
| Output Current 1 | 300mA | |
| Mount Type | Through Hole | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Width | 6mm | |
| Depth | 10.15mm | |
| Length | 11.68mm | |
| Standards/Approvals | No | |
| Series | IE | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 71% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 3.3V dc | ||
Minimum Input Voltage 2.7V | ||
Output Current 1 300mA | ||
Mount Type Through Hole | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Width 6mm | ||
Depth 10.15mm | ||
Length 11.68mm | ||
Standards/Approvals No | ||
Series IE | ||
Maximum Operating Temperature 85°C | ||
Efficiency 71% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
XP Power - Isolated DC-DC Converters
- RS Stock No. 1226869
- Mfr. Part No. IE0503S
Each
$7.58
- RS Stock No. 1226862
- Mfr. Part No. IE0305S
Each
$7.58
- RS Stock No. 1226954
- Mfr. Part No. IL0503S
Each
$13.46
- RS Stock No. 1226954P
- Mfr. Part No. IL0503S
Each (Supplied in a Tube)
$13.46
Related links
- XP Power IE DC/DC Converter 3.3V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RO DC/DC Converter 3.3V dc Input Through Hole
- XP Power IHA01 DC/DC Converter 9.9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL SMU01 DC/DC Converter 3.3V dc Input Surface, 105 °C Max Temp -40 °C Min
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- XP Power IML02 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- XP Power IE DC/DC Converter 3.3V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SMU DC/DC Converter 24V dc Input Through Hole, 105 °C Max Temp -40 °C Min










