XP Power JSK50 DC/DC Converter, 12V dc/ 4.17 A, 18V dc Input, 9V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-8956
- Mfr. Part No.:
- JSK5012S12
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-8956
- Mfr. Part No.:
- JSK5012S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 4.17A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 220000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 50W | |
| Series | JSK50 | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Depth | 11mm | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 4.17A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 220000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 50W | ||
Series JSK50 | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Depth 11mm | ||
Maximum Operating Temperature 105°C | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JSK50 Series of Isolated DC-DC Converters
The JSK50 series offers a highly reliable range of regulated single output, 50 W, isolated DC-DC converters. The series features high power density, 1500 VDC in isolation and is available in a 2 x 1 metal package. These Compact DC-DC converters also attribute a 2:1 input range, ITE safety approvals and a wide -40 °C to +105 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
50 W, isolated DC-DC converters
1500 VDC in isolation
2:1 Input range
Regulated single output
Wide -40 °C to +105 °C operating temperature range
Meet ITE safety approvals
High power density
Compact 2 x 1 package
Up to 92% efficiency
XP Power Isolated DC-DC Converters
- RS Stock No. 0721776
- Mfr. Part No. MUS10483R3C
Each
$52.73
- RS Stock No. 7813216P
- Mfr. Part No. TMR 1-2412
Each (Supplied in a Tube)
$13.44
- RS Stock No. 1616437
- Mfr. Part No. TEN 3-1222
1 Tube of 10
$264.10
- RS Stock No. 6700636
- Mfr. Part No. CD5.241
Each
$689.55
Related links
- XP Power JSK50 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter 18V dc Input Through Hole
- XP Power JSK50 DC/DC Converter 18V dc Input Through Hole
- XP Power JSK50 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min










