Cosel MGF DC/DC Converter, 12V dc/ 3.4 A, 36V dc Input, 9V Input 81.6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP
- RS Stock No.:
- 867-589
- Mfr. Part No.:
- MGFW802412
- Brand:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
$107.34
(exc. GST)
$118.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.34 |
*price indicative
- RS Stock No.:
- 867-589
- Mfr. Part No.:
- MGFW802412
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 3.4A | |
| Output Current 2 | 3.4A | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 81.6W | |
| Package Type | DIP | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Weight | 50g | |
| Width | 50.8mm | |
| Series | MGF | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 94% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 3.4A | ||
Output Current 2 3.4A | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 81.6W | ||
Package Type DIP | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Weight 50g | ||
Width 50.8mm | ||
Series MGF | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 94% | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0867575
- Mfr. Part No. MGFS802412
Each
$116.72
- RS Stock No. 0867590
- Mfr. Part No. MGFW802415
Each
$107.34
- RS Stock No. 1309371
- Mfr. Part No. MGS154812-R
Each
$63.00
- RS Stock No. 0867574
- Mfr. Part No. MGFS802405
Each
$116.72











