MEAN WELL GD2 DC/DC Converter, 15V dc/ 110 mA, 15V dc Input, 13.5V dc Input 2 W, Surface, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 624-547
- Mfr. Part No.:
- GD2-151503
- Brand:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 624-547
- Mfr. Part No.:
- GD2-151503
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 13.5V dc | |
| Maximum Input Voltage | 15V dc | |
| Output Current 1 | 110mA | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| MTBF | 13980kH | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 6.2kV | |
| Number of Pins | 5 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Depth | 12.5mm | |
| Series | GD2 | |
| Width | 9.8mm | |
| Weight | 4g | |
| Standards/Approvals | UL6681, EAC TP TC 00011 | |
| Length | 19.5mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 13.5V dc | ||
Maximum Input Voltage 15V dc | ||
Output Current 1 110mA | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
MTBF 13980kH | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 6.2kV | ||
Number of Pins 5 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Depth 12.5mm | ||
Series GD2 | ||
Width 9.8mm | ||
Weight 4g | ||
Standards/Approvals UL6681, EAC TP TC 00011 | ||
Length 19.5mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEANWELL 2W isolated and unregulated module-type DC-DC converter comes in a compact SIP7 package and features international standard pins. It supports various input voltages and offers a range of positive and negative output voltage options, making it suitable for applications requiring ultra-low leakage current, industrial control, telecommunications, motor drivers, solar inverters, and distributed power architecture.
Bipolar asymmetric unregulated output
Low coupling isolation capacitance Cio
Protection against short circuit continuous
Low cost
3 years warranty
Related links
- MEAN WELL GD2 DC/DC Converter 24V dc Input Surface
- MEAN WELL GD2 DC/DC Converter 15V dc Input Surface, 90 °C Max Temp 40 °C Min Temp
- MEAN WELL GD2 DC/DC Converter 15V dc Input Surface
- MEAN WELL GD2 DC/DC Converter 15V dc Input Surface
- MEAN WELL GD2 DC/DC Converter 15V dc Input Surface
- MEAN WELL GD2 DC/DC Converter 15V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- MEAN WELL GD2 DC/DC Converter 15V dc Input Surface
- MEAN WELL GD2 DC/DC Converter 15V dc Input Surface
