MEAN WELL SKMW15 DC/DC Converter
- RS Stock No.:
- 534-795
- Distrelec Article No.:
- 302-30-116
- Mfr. Part No.:
- SKMW15G-05
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$52.32
(exc. GST)
$57.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.32 |
*price indicative
- RS Stock No.:
- 534-795
- Distrelec Article No.:
- 302-30-116
- Mfr. Part No.:
- SKMW15G-05
- Brand:
- MEAN WELL
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
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Standards/Approvals | No | |
| Series | SKMW15 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Standards/Approvals No | ||
Series SKMW15 | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL SKMW15 DC/DC Converter
- MEAN WELL SKMW15 DC/DC Converter 9 V dc/ DIP 6-Pin
- MEAN WELL DKMW15 DC/DC Converter
- MEAN WELL SFTN01 DC/DC Converter 5.5 V dc/, Through Hole 40 °C Min Temp
- MEAN WELL RSDW08 DC/DC Converter 9 V dc/, Through Hole 40 °C Min Temp
- MEAN WELL SPUN02 DC/DC Converter 13.2 V dc/ 105 °C Max Temp 40 °C Min Temp
- MEAN WELL PSD 30 DC/DC Converter 48V dc Input 5 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL PSD 15 DC/DC Converter 48V dc Input 3 A Chassis, 60 °C Max Temp -10 °C Min Temp