MEAN WELL RSD-200 Isolated Chassis Mount DC/DC Converters
- RS Stock No.:
- 534-778
- Distrelec Article No.:
- 303-86-456
- Mfr. Part No.:
- RSD-200B-12
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$231.36
(exc. GST)
$254.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 01 February 2027
- Plus 3 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.36 |
*price indicative
- RS Stock No.:
- 534-778
- Distrelec Article No.:
- 303-86-456
- Mfr. Part No.:
- RSD-200B-12
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Isolated Chassis Mount DC/DC Converters | |
| Series | RSD-200 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Isolated Chassis Mount DC/DC Converters | ||
Series RSD-200 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0534794
- Mfr. Part No. RSDW20UW-15
Each
$91.81
- RS Stock No. 0534784
- Mfr. Part No. SD-350B-5
Each
$214.01
- RS Stock No. 0534666
- Mfr. Part No. RSD-300C-48
Each
$199.30
- RS Stock No. 0523204
- Mfr. Part No. DDR-480D-24
Each
$373.56
Related links
- MEAN WELL RSD-500 Isolated Chassis Mount DC/DC Converters
- MEAN WELL RSD-300 Isolated Chassis Mount DC/DC Converters
- MEAN WELL SD-200 Isolated Chassis Mount DC/DC Converters
- MEAN WELL RSD 200 DC/DC Converter 24V dc Input 8.4 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD-30 DC/DC Converter 36V dc Input 2.5 A Chassis Mount, 70 °C Max Temp 70 °C Min Temp
- MEAN WELL RSD 200 DC/DC Converter 110V dc Input 8.4 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 200 DC/DC Converter 110V dc Input 4.2 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 200 DC/DC Converter 48V dc Input 4.2 A Chassis, 70 °C Max Temp -40 °C Min Temp








