TRACO POWER THB 3 DC/DC Converter, 24V dc/ 125 mA, 9V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.55

(exc. GST)

$60.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$54.55
3 - 4$53.21
5 +$52.46

*price indicative

RS Stock No.:
438-183
Mfr. Part No.:
THB 3-0515
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

125mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

4kV ac

Maximum Output Power

3W

Package Type

DIP

Standards/Approvals

No

Length

31.8mm

Series

THB 3

Depth

10.5mm

Minimum Operating Temperature

-40°C

Efficiency

76%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 3 Series


Wide 2:1 input voltage range

Regulated outputs

Industrial & Medical safety approvals

4kVac rms input / output isolation

Isolation Test Voltage 6000 Vpeak

Supplementary and reinforced insulation for working voltages up to 300Vac

Built-in filter meets EN 55022, Class A and FCC, Level A without external components

Under-voltage shut-down, over-voltage and continuous short circuit protection

UL94V-0 package material

24-pin DIP with industry standard pin-out

Note

De-rating 3.5% per °C above 70°C.
MTBF to MIL-HDBK-217F (25°C).

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, EN 50124-1&2, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy