MEAN WELL NSD10-S DC/DC Converter, 5V dc/, 36V dc Input 2 A, 9.8V dc Input, Surface, 70 °C Max Temp -25 °C Min Temp,
- RS Stock No.:
- 424-971
- Distrelec Article No.:
- 303-72-469
- Mfr. Part No.:
- NSD10-12S5
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$25.97
(exc. GST)
$28.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.97 |
*price indicative
- RS Stock No.:
- 424-971
- Distrelec Article No.:
- 303-72-469
- Mfr. Part No.:
- NSD10-12S5
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9.8V dc | |
| Mount Type | Surface | |
| MTBF | 12058300h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±1 % | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 6 | |
| Output Current 1 | 2A | |
| Maximum Output Power | 10W | |
| Length | 10mm | |
| Depth | 50.8mm | |
| Series | NSD10-S | |
| Width | 25.4mm | |
| Standards/Approvals | Design refer to BS ENEN6681, EAC TP TC 004 Approved, UL6681 | |
| Weight | 20g | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 0.75% | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9.8V dc | ||
Mount Type Surface | ||
MTBF 12058300h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±1 % | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 6 | ||
Output Current 1 2A | ||
Maximum Output Power 10W | ||
Length 10mm | ||
Depth 50.8mm | ||
Series NSD10-S | ||
Width 25.4mm | ||
Standards/Approvals Design refer to BS ENEN6681, EAC TP TC 004 Approved, UL6681 | ||
Weight 20g | ||
Maximum Operating Temperature 70°C | ||
Efficiency 0.75% | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL DC-DC Converter Open frame and Input 9.8 to 36Vdc and Output 5Vdc at 2A.
Warranty pack 24 Months Bring-In
RoHS Compliant
Packing quantity 3
Related links
- MEAN WELL NSD10-S DC/DC Converter 36V dc Input 830 mA Surface
- MEAN WELL NSD15-S DC/DC Converter 36V dc Input 3 A Surface, 70 °C Max Temp -25 °C Min Temp
- MEAN WELL NSD10-D DC/DC Converter 9.8 V dc/ PCB 6-Pin
- MEAN WELL NSD15-D DC/DC Converter 9.4 V dc/ Board 6-Pin
- TRACOPOWER TCL-DC DC/DC Converter 75V dc Input 70 °C Max Temp -25 °C Min Temp
- XP Power Q DC/DC Converter 5V dc Input Through Hole 70 °C Max Temp -25 °C Min Temp
- WAGO 787 DC/DC Converter 24V dc Input DIN Rail 2.5 W, 70 °C Max Temp -25 °C Min Temp
- TRACOPOWER TES 3WI DC/DC Converter 36V dc Input Surface
