MEAN WELL NSD15-S DC/DC Converter, 5V dc/, 36V dc Input 3 A, 9.8V dc Input, Surface, 70 °C Max Temp -25 °C Min Temp
- RS Stock No.:
- 424-966
- Distrelec Article No.:
- 303-72-470
- Mfr. Part No.:
- NSD15-12S5
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$34.59
(exc. GST)
$38.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.59 |
*price indicative
- RS Stock No.:
- 424-966
- Distrelec Article No.:
- 303-72-470
- Mfr. Part No.:
- NSD15-12S5
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9.8V dc | |
| Mount Type | Surface | |
| Output Current 1 | 3A | |
| Maximum Output Power | 15W | |
| Standards/Approvals | No | |
| Series | NSD15-S | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9.8V dc | ||
Mount Type Surface | ||
Output Current 1 3A | ||
Maximum Output Power 15W | ||
Standards/Approvals No | ||
Series NSD15-S | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL DC-DC Converter Open frame and Input 9.4 to 36Vdc and Output 5Vdc at 3A.
Warranty pack 24 Months Bring-In
RoHS Compliant
Packing quantity 180
Related links
- MEAN WELL NSD10-S DC/DC Converter 36V dc Input 2 A Surface
- MEAN WELL NSD15-D DC/DC Converter 9.4 V dc/ Board 6-Pin
- MEAN WELL NSD10-S DC/DC Converter 36V dc Input 830 mA Surface
- XP Power Ag DC/DC Converter 5V dc Input Surface 75 °C Max Temp -25 °C Min Temp
- MEAN WELL NSD10-D DC/DC Converter 9.8 V dc/ PCB 6-Pin
- TRACOPOWER TCL-DC DC/DC Converter 75V dc Input 70 °C Max Temp -25 °C Min Temp
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface
- WAGO 787 DC/DC Converter 24V dc Input DIN Rail 2.5 W, 70 °C Max Temp -25 °C Min Temp
