Recom RSO DC-DC Converter, 3.3V dc/ 300mA Output, 9 → 18 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 417-344
- Mfr. Part No.:
- RSO-123.3S
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.26
(exc. GST)
$35.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | $32.26 |
| 6 - 10 | $31.65 |
| 11 + | $31.03 |
*price indicative
- RS Stock No.:
- 417-344
- Mfr. Part No.:
- RSO-123.3S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Select all | ||
|---|---|---|
Brand Recom | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - RSO Series
Wide 2:1 input voltage range
Regulated outputs
Medical safety approval EN 60601-1
1kV input / output isolation
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Note
No de-rating over quoted operating temperature range.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Related links
- Recom RSO DC/DC Converter 18V dc Input Through Hole
- Recom RSO DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom RSO DC-DC Converter 4.5 → 18 V dc Input Through Hole, +85°C Max Temp -40°C Min
- TRACOPOWER TDN 1WI DC-DC Converter 4.5 → 18 V dc Input Through Hole, +90°C Max Temp
- Recom RSO DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- XP Power JCE03 DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp
- XP Power IZ DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
